- RS Stock No.:
- 135-1001
- Mfr. Part No.:
- 1307-0000-520
- Manufacturer:
- Ansmann
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€12.93
(exc. VAT)
€15.90
(inc. VAT)
Units | Per unit |
1 + | €12.93 |
- RS Stock No.:
- 135-1001
- Mfr. Part No.:
- 1307-0000-520
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Note
Because of the integrated safety board, the battery is longer in size compared to the unprotected 18650 Li-ion batteries. It is approximately 3 - 4 mm longer
ANSMANN 3.6V 18650 Li-Ion Rechargeable Battery, 2.6Ah
The ANSMANN 18650 Lithium-ion rechargeable battery is a reliable, safe quality battery. Compared to the standard NiMH-battery types, the Lithium-ion design produces double the energy density for a battery the same size.
The battery features a safety board to shield the cell from overload, short circuit and deep discharge therefore protecting the battery from misuse, delivering a longer lifetime use for the cell. This makes the size of the battery longer (3-4mm).
The ANSMANN 18650 Lithium-ion battery is known for its long-lasting capabilities, able to be recharged up to 2000 times and ideal for operating under tougher conditions. Due to its low self-discharge the cell retains energy for longer durations. This is reinforced with an impressive power to weight ratio compared to other battery technologies such as NiCD, NiMH or PB.
The battery features a safety board to shield the cell from overload, short circuit and deep discharge therefore protecting the battery from misuse, delivering a longer lifetime use for the cell. This makes the size of the battery longer (3-4mm).
The ANSMANN 18650 Lithium-ion battery is known for its long-lasting capabilities, able to be recharged up to 2000 times and ideal for operating under tougher conditions. Due to its low self-discharge the cell retains energy for longer durations. This is reinforced with an impressive power to weight ratio compared to other battery technologies such as NiCD, NiMH or PB.
Features and Benefits
High-quality Ansmann Lithium battery 18650 with safety board
Integrated protection circuit against overload, short circuit and deep discharge
Longer lifetime
Max. Discharge Current: 5A
Temperatures from 0°C to +60°C
Low self-discharge and high energy efficiency
Good price/performance ratio
2 years warranty
Integrated protection circuit against overload, short circuit and deep discharge
Longer lifetime
Max. Discharge Current: 5A
Temperatures from 0°C to +60°C
Low self-discharge and high energy efficiency
Good price/performance ratio
2 years warranty
Applications
The quality Lithium-ion battery is perfect for use in modern devices like LED torches, headlights, e-cigarettes, laser pens and more. Due to its 2600 mAh capacity, its perfect for those high consumption devices.
Warnings
Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture.
Safety Advice
When working with Li-ion cells, they are very sensitive to charging characteristics and can explode if mishandled.
Customers must be knowledgeable on Li-Ion rechargeable batteries in charging, discharging, and assembly before use.
Put the batteries in fire-proof container.
Never leave batteries unattended when charging.
Do not put batteries on wood surface or carpet when charging
Always use a battery charger which is rated for Li-ion Cells.
Never expose Lithium-ion batteries to extreme temperatures.
Customers must be knowledgeable on Li-Ion rechargeable batteries in charging, discharging, and assembly before use.
Put the batteries in fire-proof container.
Never leave batteries unattended when charging.
Do not put batteries on wood surface or carpet when charging
Always use a battery charger which is rated for Li-ion Cells.
Never expose Lithium-ion batteries to extreme temperatures.
Warning
Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture.
Specifications
Attribute | Value |
---|---|
Size | 18650 |
Nominal Voltage | 3.6V |
Capacity | 2.6Ah |
Chemistry | Lithium-Ion |
Terminal Type | Standard |
- RS Stock No.:
- 135-1001
- Mfr. Part No.:
- 1307-0000-520
- Manufacturer:
- Ansmann