Wenger CityMove 14in Laptop Laptop Bag, Black
- RS Stock No.:
- 274-0321
- Mfr. Part No.:
- 605076
- Manufacturer:
- Wenger
Price Each
€70.99
(exc. VAT)
€87.32
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €70.99 |
Related links
- Wenger Motion 15.6in Laptop Laptop Bag, Black
- Wenger NEXT 15.6in Laptop Laptop Bag, Black
- Wenger NEXT 16in Laptop Laptop Bag, Black
- Wenger Business 16in Laptop Laptop Bag, Black
- Wenger Reload 14in Laptop Laptop Bag, Grey
- NewLink 17 Inch Laptop Bag 17in Laptop Laptop Bag, Black
- Siemens 15.4in Laptop Laptop Bag, Black
- Targus TSB238EU 15.6in Laptop Laptop Bag, Black/Grey