Wenger NEXT 16in Laptop Laptop Bag, Black
- RS Stock No.:
- 274-0337
- Mfr. Part No.:
- 612570
- Manufacturer:
- Wenger
Subtotal (1 unit)**
€90.86
(exc. VAT)
€111.76
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €90.86 |
**price indicative
Related links
- Wenger Business 16in Laptop Laptop Bag, Black
- Siemens 15.4in Laptop Laptop Bag, Black
- Wenger NEXT 15.6in Laptop Laptop Bag, Black
- Hama Nice 15.6in Laptop Laptop Bag, Black
- Hama Miami 17.3in Laptop Laptop Bag, Black
- Wenger Motion 15.6in Laptop Laptop Bag, Black
- Wenger CityMove 14in Laptop Laptop Bag, Black
- Hama Montego 17.3in Laptop Laptop Bag, Black