Wenger ECO Brief 16in Laptop Briefcase, Charcoal
- RS Stock No.:
- 274-0333
- Mfr. Part No.:
- 612263
- Manufacturer:
- Wenger
Subtotal (1 unit)**
€66.63
(exc. VAT)
€81.95
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €66.63 |
**price indicative
Related links
- Wenger ECO Professional 16in Laptop Laptop Bag, Charcoal
- Wenger ECO Light 16in Laptop Laptop Bag, Charcoal
- Wenger Format 16in Laptop Briefcase, Grey
- Wenger Legacy 16in Laptop Briefcase, Black
- Wenger Insight 16in Laptop Briefcase, Black
- Wenger Source 16in Laptop Briefcase, Black
- Wenger Underground 16in Laptop Briefcase, Black
- Wenger Legacy 17in Laptop Briefcase, Black