Wenger Insight 16in Laptop Briefcase, Black
- RS Stock No.:
- 736-2431
- Mfr. Part No.:
- 600646
- Manufacturer:
- Wenger
Subtotal (1 unit)*
€49.85
(exc. VAT)
€61.32
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €49.85 |
*price indicative
- RS Stock No.:
- 736-2431
- Mfr. Part No.:
- 600646
- Manufacturer:
- Wenger
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wenger | |
Style | Briefcase | |
Maximum Screen Size | 16in | |
Colour | Black | |
Material | Nylon | |
External Dimensions | 429.3 x 307.3 x 121.9mm | |
Weight | 810g | |
External Depth | 121.9mm | |
External Width | 429.3mm | |
External Height | 307.3mm | |
Model | Insight | |
Select all | ||
---|---|---|
Brand Wenger | ||
Style Briefcase | ||
Maximum Screen Size 16in | ||
Colour Black | ||
Material Nylon | ||
External Dimensions 429.3 x 307.3 x 121.9mm | ||
Weight 810g | ||
External Depth 121.9mm | ||
External Width 429.3mm | ||
External Height 307.3mm | ||
Model Insight | ||
Related links
- Wenger Source 16in Laptop Briefcase, Black
- Wenger Legacy 16in Laptop Briefcase, Black
- Wenger Underground 16in Laptop Briefcase, Black
- Wenger Format 16in Laptop Briefcase, Grey
- Wenger ECO Brief 16in Laptop Briefcase, Charcoal
- Wenger Legacy 17in Laptop Briefcase, Black
- GT Line CYBER BOXER Laptop Briefcase, Black
- RS PRO 17in Laptop Briefcase, Black