Kensington Lock Key Lock for use with Laptop
- RS Stock No.:
- 652-380
- Mfr. Part No.:
- K64444WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€73.20
(exc. VAT)
€90.04
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.20 |
*price indicative
- RS Stock No.:
- 652-380
- Mfr. Part No.:
- K64444WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Lock | |
| Accessory Type | Key Lock | |
| For Use With | Laptop | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Lock | ||
Accessory Type Key Lock | ||
For Use With Laptop | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington NanoSaver Keyed Laptop Lock is designed to provide unparalleled security for ultra-thin laptops, tablets, and 2-in-1 devices. Perfectly crafted to fit The Kensington Nano Security Slot, this robust lock offers the trusted protection that has MADE Kensington the preferred choice for professionals for over 25 years. Engineered under strict specifications and backed by rigorous testing, the NanoSaver delivers next-generation security, ensuring that your devices are safeguarded against unauthorised access and theft.
Tough 10mm lock head enhances durability against tampering
Carbon steel cable resists cutting attempts, ensuring maximum security
5mm keying system is compatible with all of kensington's latest locks, simplifying key management
Pivot and Rotate cable design provides superior laptop engagement
Register & Retrieve program offers a secure cloud-based key replacement service
Limited Lifetime Warranty guarantees peace of mind backed by a leader in security solutions
Rigorous testing ensures the lock meets industry-leading standards for reliability
Related links
- Kensington Laptop Lock Cable Lock Cable Lock for use with Standard Security Slots
- NewLink Laptop Lock Cable Lock for use with Laptop
- NewLink Laptop Lock Combination Lock for use with Laptop
- RS PRO Laptop Lock Cable Lock for use with Laptop
- Kensington PC Stand For Use With Laptops
- Kensington Laptop Stand For Use With Laptops
- Kensington K60394WW 355.6 mm Laptop Bag, Black
- Yale1 Mortice Lock Standard Locking with Key
