Legamaster Accessory Shelf for use with Notebooks and Keyboards
- RS Stock No.:
- 885-964
- Mfr. Part No.:
- 869049000
- Manufacturer:
- Legamaster
Subtotal (1 unit)*
€156.11
(exc. VAT)
€192.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.11 |
*price indicative
- RS Stock No.:
- 885-964
- Mfr. Part No.:
- 869049000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Accessory | |
| Accessory Type | Shelf | |
| For Use With | Notebooks and Keyboards | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Accessory | ||
Accessory Type Shelf | ||
For Use With Notebooks and Keyboards | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legamaster accessory shelf provides ample space and versatility, enhancing organisation with a stylish design suitable for professional setups.
Spacious design accommodates larger accessories like notebooks and keyboards
Allows optimal positioning of additional devices
Clean aesthetics with easily accessible cable routing
Related links
- Legamaster Accessory Shelf for use with Notebooks and Keyboards
- Legamaster Accessory Holder Holder
- Legamaster White Board Accessory Kit White Board Accessory Kit (1) Small Whiteboard Eraser (1)
- Legamaster White Board Accessory Kit
- Legamaster White Board Accessory Kit White Board Accessory Kit Set of 10 Board Markers TZ1 (One of Each in:
- Legamaster 800 mm White Board Accessory Kit, 600mm
- Legamaster White Board Accessory Kit White Board Accessory Kit (1) Microfibre Cloth, (1) TZ 7 Cleaning Spray for
- RS PRO Laptop Lock Cable Lock for use with Laptop
