R-GO Laptop Stand For Use With Laptop
- RS Stock No.:
- 888-192
- Mfr. Part No.:
- RGOSC015BL
- Manufacturer:
- R-GO
Subtotal (1 unit)*
€45.50
(exc. VAT)
€55.96
(inc. VAT)
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.50 |
*price indicative
- RS Stock No.:
- 888-192
- Mfr. Part No.:
- RGOSC015BL
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Laptop Stand | |
| Tilt Adjustable | No | |
| For Use With | Laptop | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black | |
| Weight | 316g | |
| Depth | 250mm | |
| Height | 12.5mm | |
| Width | 270mm | |
| Material | Steel | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Laptop Stand | ||
Tilt Adjustable No | ||
For Use With Laptop | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black | ||
Weight 316g | ||
Depth 250mm | ||
Height 12.5mm | ||
Width 270mm | ||
Material Steel | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- NL
The R-GO Steel Travel Laptop Stand elevates your remote workspace. This ultra-thin riser lifts your screen to eye level, improving posture and reducing neck fatigue during mobile work.
Folds completely flat for travel
Industrial steel aids device cooling
Supports devices up to 5 kg
