Optek OPV332 Laser Diode 860 nm 1.5 mW, 2-Pin T-1 package
- RS Stock No.:
- 173-4034
- Mfr. Part No.:
- OPV332
- Manufacturer:
- Optek
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€171.50
(exc. VAT)
€211.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 100 | €6.86 | €171.50 |
| 125 - 225 | €6.578 | €164.45 |
| 250 + | €6.338 | €158.45 |
*price indicative
- RS Stock No.:
- 173-4034
- Mfr. Part No.:
- OPV332
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Laser Diode | |
| Peak Wavelength | 860nm | |
| Laser Type | VCSEL | |
| Optical Output Power | 1.5mW | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Maximum Current | 48mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 3.18mm | |
| Height | 5.97mm | |
| Standards/Approvals | RoHS | |
| Series | OPV332 | |
| Maximum Supply Voltage | 2.2V | |
| Package Type | T-1 | |
| Automotive Standard | No | |
| Reverse Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Laser Diode | ||
Peak Wavelength 860nm | ||
Laser Type VCSEL | ||
Optical Output Power 1.5mW | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Maximum Current 48mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Diameter 3.18mm | ||
Height 5.97mm | ||
Standards/Approvals RoHS | ||
Series OPV332 | ||
Maximum Supply Voltage 2.2V | ||
Package Type T-1 | ||
Automotive Standard No | ||
Reverse Voltage 5V | ||
Optek OPV Series Surface Mount Laser
Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs.
Applications include non-contact position sensing, photoelectric sensors, optical encoders & light curtain.
Laser Diodes, OSRAM Opto Semiconductors
Related links
- Optek Laser Diode 860 nm 1.5 mW, 2-Pin T-1 package
- Optek OPV302 Laser Diode 860 nm 1.5 mW, 3-Pin TO-46 package
- Optek OPV314YAT Laser Diode 860 nm, 3-Pin TOSA package
- SFH 4550 ams OSRAM 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SPL PL90AT03 Laser Diode 912 nm 75000 mW, 2-Pin Plastic package
- ams OSRAM PLPT9 450LC_E Blue Laser Diode 455 nm 5500 mW, 2-Pin TO package
- Global Laser 1068-40-000 Laser Module 635 nm 1.5 mW Continuous Wave, CW control Ellipse pattern 5V 3.5 V
- OP506A Optek OP506 Infrared Phototransistor, Board 2-Pin T-1 package
