ams OSRAM PLPT5 450KA Blue Laser Diode 447 nm, 3-Pin TO-56 package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-8895
Mfr. Part No.:
PLPT5 450KA
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Laser Diode

Peak Wavelength

447nm

Laser Type

Diode

Number of Pins

3

Mount Type

Through Hole

Maximum Current

1.5A

Laser Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60825-1., IEC 60810

Automotive Standard

No

Maximum Supply Voltage

4.1V

Reverse Voltage

2V

Package Type

TO-56

COO (Country of Origin):
TW
The Osram 1.6W blue laser diode feature with the high efficiency upto 28%. It has voltage rating of 4.1V and current rating of 1.5A. It is widely used in electronic equipment, projection home LED , laser and stage lighting.

High modulation bandwidth

Multi mode semiconductor laser

Efficient radiation source

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy