ROHM Laser Diode 820 nm, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-6358
Mfr. Part No.:
RLD82NZJ1-00A
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Laser Diode

Peak Wavelength

820nm

Laser Type

Diode

Number of Pins

3

Mount Type

Through Hole

Maximum Current

350mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

5.6mm

Standards/Approvals

RoHS

Diameter

4.4mm

Reverse Voltage

2V

Maximum Supply Voltage

2.4V

Minimum Supply Voltage

2.8V

Automotive Standard

No

The ROHM 820nm invisible laser diode mostly used for motion sensors and 3D depth sensors.

Single mode

Industry standard φ5.6 metal stem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy