ROHM Laser Diode 840 nm, 3-Pin
- RS Stock No.:
- 223-6362
- Mfr. Part No.:
- RLD84NZJ2-00A
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6362
- Mfr. Part No.:
- RLD84NZJ2-00A
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 840nm | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Maximum Current | 350mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Diameter | 4.4mm | |
| Length | 5.6mm | |
| Automotive Standard | No | |
| Reverse Voltage | 2V | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 2.4V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Laser Diode | ||
Peak Wavelength 840nm | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Maximum Current 350mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Diameter 4.4mm | ||
Length 5.6mm | ||
Automotive Standard No | ||
Reverse Voltage 2V | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 2.4V | ||
The ROHM 840nm invisible laser diode mostly used for motion sensors and 3D depth sensors.
Single mode
Industry standard φ5.6 metal stem
