Wurth Elektronik 159353850A6300 Laser Diode 850 nm 2100 mW
- RS Stock No.:
- 240-7042
- Mfr. Part No.:
- 159353850A6300
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€8,182.50
(exc. VAT)
€10,064.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €16.365 | €8,182.50 |
*price indicative
- RS Stock No.:
- 240-7042
- Mfr. Part No.:
- 159353850A6300
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 850nm | |
| Product Type | Laser Diode | |
| Laser Type | VCSEL | |
| Optical Output Power | 2100mW | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 850nm | ||
Product Type Laser Diode | ||
Laser Type VCSEL | ||
Optical Output Power 2100mW | ||
Packaging Tape | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Vertical Cavity Surface Emitting Laser using InGaN chip technology and Diffused lens with an operating temperature -20°C up to +85 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: Biometrical recognition, LiDAR, 3D recognition, Autonomous robotics.
High optical power
Homogeneous radiation patterns
Wavelength 850 nm / 940 nm
Related links
- Wurth Elektronik 159353850A6300 Laser Diode 850 nm 2100 mW
- ROHM RLD85NZJ4-00A Laser Diode 850 nm, 3-Pin
- ROHM RLD85PZJ4-00A Laser Diode 850 nm, 3-Pin
- ams OSRAM V105Q121A-850 Laser Diode 850 nm 3 W, 4-Pin QFN package
- ROHM Laser Diode 850 nm, 3-Pin
- VSMY385011X02-GS08 Vishay VSMY385011X02 850 nm Infrared Emitting Diode PLCC 2 Surface package
- Global Laser 1260-38-000 Laser Module 850 nm 0.8 mW Diode, TTL control Dot pattern 5V 3.3 V
- Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
