ams OSRAM SPL S1L90H_3 Laser Diode 907 nm 65000 mW, 1-Pin QFN package
- RS Stock No.:
- 271-1835
- Mfr. Part No.:
- SPL S1L90H_3
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
In Stock
- 476 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.07 |
| 10 - 99 | €13.42 |
| 100 - 199 | €11.94 |
| 200 + | €10.62 |
*price indicative
- RS Stock No.:
- 271-1835
- Mfr. Part No.:
- SPL S1L90H_3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 907nm | |
| Product Type | Laser Diode | |
| Laser Type | SMT | |
| Optical Output Power | 65000mW | |
| Number of Pins | 1 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.69mm | |
| Length | 2.3mm | |
| Standards/Approvals | IEC 60825-1, IEC 60068-2-43, IEC60810 | |
| Height | 2mm | |
| Series | SPL S1L90H_3 | |
| Package Type | QFN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 907nm | ||
Product Type Laser Diode | ||
Laser Type SMT | ||
Optical Output Power 65000mW | ||
Number of Pins 1 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Current 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 0.69mm | ||
Length 2.3mm | ||
Standards/Approvals IEC 60825-1, IEC 60068-2-43, IEC60810 | ||
Height 2mm | ||
Series SPL S1L90H_3 | ||
Package Type QFN | ||
Automotive Standard No | ||
The ams OSRAM SMT Laser emit highly concentrated visible and non visible light depending on the mode of operation these devices which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. The devices that showed visible discoloration when tested using the described tests above did show no performance deviations within failure limits during the stated test duration. Respective failure limits are described in the IEC60810.
SMT device
3B corrosion robustness class
One channel pulsed laser module
Related links
- ams OSRAM SPL S1L90H_3 Laser Diode 907 nm 65000 mW, 1-Pin QFN package
- ams OSRAM SPL TL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL UL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL S1L90A_3 A01 Laser Diode 905 nm 120 W, 1-Pin QFN package
- ams OSRAM SPL PL90AT03 Laser Diode 912 nm 75000 mW, 2-Pin Plastic package
- ams OSRAM Laser Diode 949 nm 3000 mW QFN package
- ams OSRAM Laser Diode 949 nm 6500 mW QFN package
- ams OSRAM V105Q121A-940 Laser Diode 949 nm 3000 mW QFN package
