Recently searched

    Panasonic LNCT28PF01WW Laser Diode 665 nm, 791 nm 300 mW, 380 mW, 3-Pin FLD package

    Panasonic
    RS Stock No.:
    814-1196
    Mfr. Part No.:
    LNCT28PF01WW
    Manufacturer:
    Panasonic
    View all Laser Diodes
    3 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €5.46

    (exc. VAT)

    €6.72

    (inc. VAT)

    unitsPer unit
    1 +€5.46
    Packaging Options:
    RS Stock No.:
    814-1196
    Mfr. Part No.:
    LNCT28PF01WW
    Manufacturer:
    Panasonic

    Technical data sheets


    Legislation and Compliance


    Product Details

    LNCT Dual Wavelength Red/IR Laser Diodes, Panasonic


    The LNCT range of laser diodes by Panasonic are dual wavelength laser diodes that offer a single chip solution, incorporating both red and infrared (IR) lasers on a low profile package.

    Features


    Single chip solution
    Both red and infrared (IR) wavelengths on board
    Stable output power at high temperatures
    Small, flat package size
    RoHS compliant

    Benefits


    Eliminates the need for multiple components
    High accuracy in laser beam spacing
    20-30% more efficient than conventional laser diodes
    Small size provides design flexibility

    Typical Applications


    Optical disk drive
    Laser distance sensor
    Barcode reader
    Flow cytometer

    Warning

    This product is a class IIIb laser according to IEC60825-1. Safety protection is necessary when laser beam is being radiated. Serious eye damage can occur if any laser of 1mW or above is pointed directly at the eye.


    Laser Diodes, Panasonic

    Specifications

    AttributeValue
    Peak Wavelength665 nm, 791 nm
    Optical Output Power300 mW, 380 mW
    Number of Pins3
    Mounting TypeThrough Hole
    Perpendicular Beam Divergence FWHM19 / 19.5°
    Parallel Beam Divergence FWHM11.5 °, 13 °
    Maximum Operating Current180 mA, 275 mA
    Dimensions5.15 x 1.65 x 3.75mm
    Length5.15mm
    Width1.65mm
    Height3.75mm
    Maximum Supply Voltage3V
    Supply Voltage RangeMaximum of 3 V
    Package TypeFLD

    3 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €5.46

    (exc. VAT)

    €6.72

    (inc. VAT)

    unitsPer unit
    1 +€5.46
    Packaging Options: