Milwaukee Laser Level Tripod, 4932478106 Tripod, For Use With Laser Level
- RS Stock No.:
- 260-1902
- Mfr. Part No.:
- 4932478106
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€125.14
(exc. VAT)
€153.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €125.14 |
*price indicative
- RS Stock No.:
- 260-1902
- Mfr. Part No.:
- 4932478106
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Accessory Type | Tripod | |
| Product Type | Laser Level Tripod | |
| For Use With | Laser Level | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Accessory Type Tripod | ||
Product Type Laser Level Tripod | ||
For Use With Laser Level | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Milwaukee 1.8 meter laser tripod with a 1/4" mounting thread is ideal for setting the height of a horizontal laser line or elevating the laser when needed and laser can be mounted to the bottom of the tripod with the 360° mount (not included) for low level applications like socket installation.
Height can be adjusted easily from 72 cm to 180 cm
Adjustable pan tilt head with removable laser mounting plate
Reinforced gearing on the centre shaft for longer tool life
Light weight aluminium design
Related links
- Milwaukee Laser Level Tripod For Use With Laser Level
- Leica Laser Level Tripod For Use With Leica DISTO Distance Meters
- Bosch Laser Level Tripod For Use With Power Tools for trade And industry
- Leica Laser Level Tripod For Use With FTA 360 or DST 360 Series
- Leica Laser Level Tripod For Use With Laser
- Stanley Laser Level Tripod For Use With Laser Measurement Devices
- RS PRO Laser Level Tripod Tripod, For Use With 1/4 in Laser Level
- Bosch Laser Level Tripod For Use With Power Tools for trade And industry
