Milwaukee Laser Measure, 0.15 - 45 m Range, ± 1.5 mm Accuracy

Subtotal (1 unit)*

€150.44

(exc. VAT)

€185.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.44

*price indicative

RS Stock No.:
260-2024
Mfr. Part No.:
4933459277
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Accuracy

± 1.5 mm

Measurement Range

0.15 - 45 m

Unit of Measure

Imperial, Metric

Product Type

Laser Measure

Display Type

LCD

Laser Class

Class 2

Battery Type

AAA

Power Source

Battery

Weight

110g

Metric-Imperial Conversion

Yes

Waterproof IP Rating

IP54

Series

LDM 45

Width

48mm

Length

24mm

Height

105mm

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee LDM 45 Series Laser Measure, 0.15 to 45m Measurement Range, ±1.5mm Accuracy - 4933459277


This laser measure is a Compact handheld device designed to provide quick distance readings for industrial and technical environments. It delivers single-point laser ranging across short to medium spans and presents results on an LCD for straightforward interpretation. Portable and powered by standard cells, it suits tasks where accurate linear measurements are required under routine site conditions.

Features & Benefits


• Measurement span 0.15 to 45 m for versatile site coverage
• Accuracy ±1.5mm for precise distance readings
• Metric/imperial conversion for immediate unit changes
• IP54 ingress protection for dusty and wet environments
• Class 2 laser for compliant visible-range targeting
• Lightweight 0.11 kg construction for easy portability

Applications


• Suitable for wiring runs and conduit routing in electrical installations
• Ideal for setting out machine positions in mechanical workshops
• Used for shelf and cabinet spacing in assembly line layouts
• Suitable for cable tray and sensor placement in automation projects
• Used for quick site checks during equipment servicing

What power source does it use and how easy is replacement?


It runs on AAA batteries, which are widely available and simple to replace on site.

How is the display type suited to workshop use?


The LCD provides clear numeric readouts that remain legible in typical indoor lighting conditions.

Can it be used in both metric and imperial measurements?


Yes, it supports direct conversion between metric and imperial units for diverse project requirements.

How robust is the product for field conditions?


It carries an IP54 rating, offering protection against limited dust ingress and splashing water suitable for general site use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy