Leica X6-R Distance Meter, 250 m Range, ±1 mm Accuracy
- RS Stock No.:
- 288-7298
- Mfr. Part No.:
- 950909
- Manufacturer:
- Leica
Subtotal (1 unit)*
€788.05
(exc. VAT)
€969.30
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €788.05 |
*price indicative
- RS Stock No.:
- 288-7298
- Mfr. Part No.:
- 950909
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Measurement Range | 250 m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Distance Meter | |
| Accuracy | ±1 mm | |
| Working Environment | Outdoor | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Power Source | Battery | |
| Weight | 23g | |
| Metric-Imperial Conversion | Yes | |
| Bluetooth Connectivity | Yes | |
| Model Number | X6-R | |
| Waterproof IP Rating | IP65 | |
| Tilt Sensor | Yes | |
| View finder Camera | Yes | |
| Series | DISTO X6 | |
| Width | 25mm | |
| Standards/Approvals | IEC 60825-1, RoHS | |
| Length | 68mm | |
| Height | 154mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Measurement Range 250 m | ||
Unit of Measure Imperial, Metric | ||
Product Type Distance Meter | ||
Accuracy ±1 mm | ||
Working Environment Outdoor | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Power Source Battery | ||
Weight 23g | ||
Metric-Imperial Conversion Yes | ||
Bluetooth Connectivity Yes | ||
Model Number X6-R | ||
Waterproof IP Rating IP65 | ||
Tilt Sensor Yes | ||
View finder Camera Yes | ||
Series DISTO X6 | ||
Width 25mm | ||
Standards/Approvals IEC 60825-1, RoHS | ||
Length 68mm | ||
Height 154mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Leica DISTO X6-R Li-ion Rechargeable 3D Laser Distance Measurer
The Leica DISTO X6-R is a long-distance li-ion rechargeable laser measurer, with a range up to 250 m, that combines innovative measuring technology with an extremely robust design, built to withstand tough working conditions. The X6-R is both waterproof and dustproof and has a 2 m drop test rating. It is very intuitive and easy to use, thanks to its large and high-speed scratch-resistant touchscreen, with auto rotate screen orientation, along with handy features incorporated such as the side DIST measurement key.
For maximum accuracy of measurements, ± 1mm, use the new gesture feature, simply move your hand across the laser beam to trigger measurements. Packed with functionality including the ability to measure inside pictures, smart horizontal mode, ground profiling, height calculations, room scanning, and indirect heights. The data can then be sent via Bluetooth to the DISTO Plan app or to templates including Excel and email. Add the Point-to-Point (P2P) DST 360-X adapter, now you can measure anything, anywhere in 3D. Capture DXF files and send them directly to CAD.
Features and Benefits
Site Ready: Extremely tough and high-quality build, being both waterproof and dustproof with a 2 m drop test rating
Easy to Use and Intuitive: Large touchscreen enables fast and intuitive operation, with measurement functions easily accessible via gestures like swiping and zooming
Digital Pointfinder with 4x Zoom: Ideal for bright sunlight or long distances, ensuring accurate measurements in challenging conditions
Environmentally Conscientious: Li-ion batteries provide an environmentally friendly and long-lasting power supply. The unit can even be used while charging
Clear Measurement Data: Measurement results can be summarised in reports and downloaded via USB for easy inclusion in quotations and invoices
Large Memory Capacity: The device can store 300 reports and 1,000 captured 3D points
Ready for 3D Measurements: With the Leica DST 360-X adapter, it can collect 2D and 3D data for further processing in the DISTO™ Plan app or CAD software
Typical Applications
Construction
Surveying/Architecture
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Included in the package – Leica DISTO™ X6-R, pouch with magnetic flap, USB-C to USB-A cable, hand loop, quick start guide, warranty card and safety manual.
Related links
- Leica X6-R+Cal Distance Meter ±1 mm Accuracy
- Leica X6-R P2P Distance Meter ±1 mm Accuracy
- Leica X6-R+Cal P2P Distance Meter ±1 mm Accuracy
- Leica D5-R Distance Meter ±1 mm Accuracy
- Leica D5-R Pro+Cal Distance Meter ±1 mm Accuracy
- Leica D5-R+Cal Distance Meter ±1 mm Accuracy
- Leica D5-R Pro Distance Meter ±1 mm Accuracy
- Leica D510 Laser Measure ±1 mm Accuracy
