Texas Instruments SN74HC259N 8-Bit 8 Bit Latch, Addressable, LSTTL, 16-Pin PDIP
- RS Stock No.:
- 229-7011
- Mfr. Part No.:
- SN74HC259N
- Manufacturer:
- Texas Instruments
Image representative of range
Get a bulk buy discount
Add 50 more to save €2.35
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€25.17
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- 1,875 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €1.007 | €25.18 | - |
| 50 - 100 | €0.96 | €24.00 | €2.35 |
| 125 - 225 | €0.935 | €23.38 | €9.00 |
| 250 - 350 | €0.912 | €22.80 | €23.75 |
| 375 + | €0.899 | €22.48 | €40.50 |
*price indicative
- RS Stock No.:
- 229-7011
- Mfr. Part No.:
- SN74HC259N
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | 8 Bit Latch | |
| Logic Family | 74HC | |
| Logic Function | Decoder | |
| Latch Mode | Addressable | |
| Number of Bits | 8 | |
| Number of Channels | 1 | |
| Output Type | LSTTL | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74HC | |
| Standards/Approvals | No | |
| Height | 5.08mm | |
| Length | 19.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type 8 Bit Latch | ||
Logic Family 74HC | ||
Logic Function Decoder | ||
Latch Mode Addressable | ||
Number of Bits 8 | ||
Number of Channels 1 | ||
Output Type LSTTL | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74HC | ||
Standards/Approvals No | ||
Height 5.08mm | ||
Length 19.69mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74HC259D 8-Bit 8 Bit Latch 16-Pin SOIC
- Nexperia 74HC259D Addressable 16-Pin SO
- Nexperia 74HC259D Addressable 16-Pin SOIC
- onsemi MC74AC259DG 8-Bit Latch Differential, 16-Pin SOIC
- onsemi MC74HC259ADR2G 8-Bit Latch 3 State, 16-Pin SOIC
- Texas Instruments CD74HC75M 4bit-Bit Latch LSTTL, 16-Pin SOIC
- Texas Instruments 8-Bit Latch Open Drain, 20-Pin SOIC
- Texas Instruments TPIC6259DW 8-Bit Latch Open Drain, 20-Pin SOIC
