Texas Instruments SN74HC573ADW 8-Bit Octal D Type Latch, Transparent, 3 State, 20-Pin SOIC
- RS Stock No.:
- 229-7013
- Mfr. Part No.:
- SN74HC573ADW
- Manufacturer:
- Texas Instruments
Image representative of range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
Last RS stock
- Final 725 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 225 | €0.39 | €9.75 | - |
| 250 - 350 | €0.38 | €9.50 | 2% |
| 375 - 475 | €0.37 | €9.25 | 5% |
| 500 - 600 | €0.36 | €9.00 | 7% |
| 625 + | €0.351 | €8.78 | 10% |
*price indicative
- RS Stock No.:
- 229-7013
- Mfr. Part No.:
- SN74HC573ADW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Octal D Type Latch | |
| Logic Family | 74HC | |
| Latch Mode | Transparent | |
| Logic Function | D Type | |
| Number of Bits | 8 | |
| Number of Channels | 8 | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Height | 2.35mm | |
| Series | 74HC | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Octal D Type Latch | ||
Logic Family 74HC | ||
Latch Mode Transparent | ||
Logic Function D Type | ||
Number of Bits 8 | ||
Number of Channels 8 | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Height 2.35mm | ||
Series 74HC | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74HCT373N 8-Bit Octal D Type Latch 3 State 20-Pin PDIP
- Nexperia 74LVC573APW Transparent 20-Pin TSSOP
- Nexperia 74HC573D Transparent 20-Pin SO
- Nexperia 74HC573PW Transparent 20-Pin TSSOP-20
- Renesas Electronics 74FCT543ATQG 8-Bit Octal D Type Latch 3 State, 24-Pin
- Renesas Electronics 8-Bit Octal D Type Latch 3 State, 24-Pin
- Toshiba 8-Bit Octal D Type Latch D Type Flip-Flop, 20-Pin SOIC
- Toshiba 74HC573D 8-Bit Octal D Type Latch D Type Flip-Flop, 20-Pin SOIC
