Texas Instruments SN74AHC373DW 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-1174
Mfr. Part No.:
SN74AHC373DW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHC

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Length

12.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy