NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN# TFT TFT LCD Display, 1.8in, 128 x 160pixels
- RS Stock No.:
- 181-292
- Mfr. Part No.:
- NHD-1.8-128160EF-CSXN#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€20.85
(exc. VAT)
€25.65
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.85 |
*price indicative
- RS Stock No.:
- 181-292
- Mfr. Part No.:
- NHD-1.8-128160EF-CSXN#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.8in | |
| Interface Type | 8-Bit Parallel | |
| Resolution | 128 x 160pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 29.03 x 36.04mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.8in | ||
Interface Type 8-Bit Parallel | ||
Resolution 128 x 160pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 29.03 x 36.04mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 1.8 inch TFT display is a remarkable addition, designed to deliver stunning visuals with a resolution of 128x160 pixels. Its sunlight-readable feature stands out, making it ideal for outdoor applications where clarity and visibility under bright conditions are paramount. Engineered with an ILI9163V controller, this display ensures robust performance and versatility for various projects.
High brightness level delivering exceptional clarity and detail
Rugged design capable of withstanding demanding operational environments
Versatile application possibilities across multiple industries and projects
Rugged design capable of withstanding demanding operational environments
Versatile application possibilities across multiple industries and projects
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-F TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-F TFT LCD Colour Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN#-F TFT LCD Display Module 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-FT TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-FT TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-T TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI# TFT LCD Display Module 128 x 160pixels
- Displaytech DT018ATFT TFT LCD Colour Display 128 x 160pixels
