NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN#-F TFT LCD Display Module, 1.8in, 128 x 160pixels
- RS Stock No.:
- 205-013
- Mfr. Part No.:
- NHD-1.8-128160EF-CSXN#-F
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€21.31
(exc. VAT)
€26.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.31 |
*price indicative
- RS Stock No.:
- 205-013
- Mfr. Part No.:
- NHD-1.8-128160EF-CSXN#-F
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 1.8in | |
| Interface Type | 8-Bit Parallel | |
| Resolution | 128 x 160pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 31.83 x 41.42mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 1.8in | ||
Interface Type 8-Bit Parallel | ||
Resolution 128 x 160pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 31.83 x 41.42mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Sunlight readable 1.8 inch TFT LCD display has a resolution of 128x160 pixels, a 6:00 optimal view, and a high brightness LED backlight with 1,000 nits, making it an ideal choice for projects that require visibility in outdoor or brightly lit environments. While this transmissive LCD does not feature a touchscreen, its compact size, low 3.0 voltage power supply, and impressive display quality make it an excellent choice for projects that require visual output in portrait mode without touch functionality.
Transmissive display mode
Compatibility with Arduino and similar development boards
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CSXN# TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI# TFT LCD Display Module 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-F TFT TFT LCD Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-F TFT LCD Colour Display 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-FT TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-SSXN-FT TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.8-128160EF-CTXI#-T TFT TFT LCD Display / Touch Screen 128 x 160pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-F TFT LCD Colour Display / Touch Screen 240x320pixels
