NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP-CTP IPS TFT TFT LCD Display / Touch Screen, 3.5in VGA, 640 x
- RS Stock No.:
- 181-313
- Mfr. Part No.:
- NHD-3.5-640480EF-MSXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€57.39
(exc. VAT)
€70.59
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.39 |
*price indicative
- RS Stock No.:
- 181-313
- Mfr. Part No.:
- NHD-3.5-640480EF-MSXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 3.5in | |
| Interface Type | I2C, MIPI | |
| Resolution | 640 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 71.08 x 53.56mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | VGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 3.5in | ||
Interface Type I2C, MIPI | ||
Resolution 640 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 71.08 x 53.56mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type VGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display with a capacitive touch panel is an exceptional choice for applications requiring vibrant visuals and responsive input. Designed with advanced optical features, it delivers bright images with a remarkable contrast ratio, making it suitable for indoor and outdoor use.
Incorporates an energy efficient power supply for reduced consumption
EMI shielded FPC for enhanced signal integrity
Provides comprehensive documentation for simplified integration
EMI shielded FPC for enhanced signal integrity
Provides comprehensive documentation for simplified integration
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP TFT TFT LCD Display 640 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 320 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 320 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T IPS TFT TFT LCD Display / Touch Screen 320 x 240pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x
