NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-LSXP-CTP IPS TFT TFT LCD Display / Touch Screen, 10.1in WSVGA, 1024 x

Subtotal (1 unit)*

€225.78

(exc. VAT)

€277.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.78

*price indicative

RS Stock No.:
181-454
Mfr. Part No.:
NHD-10.1-1024600BF-LSXP-CTP
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

10.1in

Interface Type

LVDS

Resolution

1024 x 600pixels

Touch Screen

Yes

Viewing Area Dimensions

224.44 x 127mm

Display Matrix Technology

IPS TFT

Graphics Array Type

WSVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display featuring capacitive touch capabilities, ideal for a wide range of applications. This display boasts vibrant colours and robust performance, making it perfect for interactive kiosks, control panels, and various consumer electronics. Designed to deliver exceptional clarity and brightness, it ensures users receive a highly responsive experience.

Built in EMI filter enhances signal integrity and reduces interference
Includes standard FFC connectors for easy integration with existing systems
Accommodates multitouch input for intuitive interaction across multiple points
Durable design with built in quality assurance for long lasting use

Related links