NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP IPS TFT TFT LCD Display, 4.3in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-315
- Mfr. Part No.:
- NHD-4.3-800480CF-ASXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€47.60
(exc. VAT)
€58.55
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.60 |
*price indicative
- RS Stock No.:
- 181-315
- Mfr. Part No.:
- NHD-4.3-800480CF-ASXP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 4.3in | |
| Interface Type | RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 97.2 x 55.9mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 4.3in | ||
Interface Type RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 97.2 x 55.9mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display is designed for superior visual performance and versatility in various applications. Equipped with advanced optical features, this display offers vibrant colours and high luminosity, making it an ideal choice for interactive devices, control panels, and embedded systems.
Built in self test functionality simplifies initial setup and troubleshooting
Robust temperature tolerance supports operation in demanding industrial environments
Standard FFC connector ensures easy installation and compatibility across devices
Robust temperature tolerance supports operation in demanding industrial environments
Standard FFC connector ensures easy installation and compatibility across devices
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP IPS TFT LCD Colour Display 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
