NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen, 4.3in WVGA, 800 x
- RS Stock No.:
- 181-472
- Mfr. Part No.:
- NHD-4.3-800480MB-ASXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€80.91
(exc. VAT)
€99.52
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.91 |
*price indicative
- RS Stock No.:
- 181-472
- Mfr. Part No.:
- NHD-4.3-800480MB-ASXP-CTP
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 4.3in | |
| Interface Type | RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 96.1 x 54.8mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 4.3in | ||
Interface Type RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 96.1 x 54.8mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display offers an impressive combination of design and functionality. Ideal for applications requiring high-resolution visuals, it brings clarity and vibrancy to images, making it perfect for both professional and consumer projects. The screen is designed meticulously for seamless integration, ensuring a hassle-free setup experience.
Third angle projection assists in accurate representation of the mounting structure
Lightweight construction enables effortless handling during setup
Durable design ensures long lasting performance in various applications
Lightweight construction enables effortless handling during setup
Durable design ensures long lasting performance in various applications
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 480 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480FT-CSXP-CTP IPS TFT LCD Colour Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP IPS TFT TFT LCD Display 800 x 480pixels
