NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-T TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 x 480pixels

Subtotal (1 unit)*

€131.46

(exc. VAT)

€161.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.46

*price indicative

RS Stock No.:
181-470
Mfr. Part No.:
NHD-7.0-800480FT-CSXV-T
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

7in

Interface Type

D-SPI, Q-SPI, SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

154.84 x 86.63mm

Display Matrix Technology

TFT

Graphics Array Type

WVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display offers a vivid resolution of 800x480, making it perfect for interactive projects that demand both clarity and responsiveness. Designed by newhaven display, this module integrates the FT812 Embedded Video Engine, elevating visual performance and enabling rich graphics rendering.

Vivid display with exceptional brightness for clear visibility
Supports multiple interfaces for easy connectivity
Robust build quality ensures durability and longevity

Related links