NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-T TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-447
- Mfr. Part No.:
- NHD-7.0-800480EF-ASXV#-T
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€119.83
(exc. VAT)
€147.39
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.83 |
*price indicative
- RS Stock No.:
- 181-447
- Mfr. Part No.:
- NHD-7.0-800480EF-ASXV#-T
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.84 x 86.63mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.84 x 86.63mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT colour Liquid crystal display module is designed to deliver a vibrant and high-contrast visual experience. Featuring a display resolution of 800x480, it ensures crisp image quality suitable for a variety of applications. This device is enhanced with a high brightness white LED backlight, making it ideal for environments where visibility is paramount.
Robust construction designed to meet demanding application requirements
Longer backlight lifetime supports extended usage
High colour fidelity delivers stunning visuals across all applications
Longer backlight lifetime supports extended usage
High colour fidelity delivers stunning visuals across all applications
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-CTP LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-T TFT LCD Display Module / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN# TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXN-CTU TFT TFT LCD Display / Touch Screen 800 x 480pixels
