Midas MDT1010GIHC-HDMI-V2 TFT LCD Colour Display / Touch Screen, 10.1 WXGA, 1280 x 800

Subtotal (1 unit)*

€215.79

(exc. VAT)

€265.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.79

*price indicative

RS Stock No.:
204-611
Mfr. Part No.:
MDT1010GIHC-HDMI-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

10.1

Interface Type

HDMI

Resolution

1280 x 800

Touch Screen

Yes

Viewing Area Dimensions

216.96 x 135.6

Display Matrix Technology

TFT

Graphics Array Type

WXGA

The Midas 10.1 inch TFT display features a resolution of 1280 x 800 and offers all round viewing angles. It utilizes an HDMI interface and operates within a temperature range of -20 to +70°C. With a brightness of 900 cd/m², it provides excellent visibility in various lighting conditions. Additionally, it is equipped with a PCAP touchscreen, enhancing user interaction and functionality for a wide range of applications.

RoHS compliant
Landscape orientation

Related links