NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXV#-F IPS TFT TFT LCD Display, 2.4in, 240 x 320pixels
- RS Stock No.:
- 205-074
- Mfr. Part No.:
- NHD-2.4-240320CF-CSXV#-F
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.22 |
*price indicative
- RS Stock No.:
- 205-074
- Mfr. Part No.:
- NHD-2.4-240320CF-CSXV#-F
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Interface Type | Parallel | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 40.32 x 56.26mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Interface Type Parallel | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 40.32 x 56.26mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT LCD display has a resolution of 240x320 pixels and boasts a bright LED backlight with 850 nits. The display offers stunning sharpness in viewing angles up to 70° due to the multi-domain vertical alignment (MVA) technology in this LCD display. While this transmissive LCD does not feature a touchscreen, its compact size, 3.3 voltage power supply, and impressive display quality make it an excellent choice for projects that require visual output in portrait mode without touch functionality.
Transmissive display mode
Compatibility with Arduino and similar development boards
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-F TFT LCD Colour Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-F TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP IPS TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP IPS TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-FT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-FT TFT TFT LCD Display / Touch Screen 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-FT TFT TFT LCD Display / Touch Screen 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
