NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T IPS TFT TFT LCD Display / Touch Screen, 2.4in QVGA, 240 x

Subtotal (1 unit)*

€22.22

(exc. VAT)

€27.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.22

*price indicative

RS Stock No.:
181-299
Mfr. Part No.:
NHD-2.4-240320AF-CTXP-T
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.4in

Interface Type

Parallel/ SPI

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

38.32 x 50.56mm

Display Matrix Technology

IPS TFT

Graphics Array Type

QVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display with resistive touch technology is engineered to deliver exceptional clarity and responsiveness in a compact form. Designed for versatile applications, this display excels in various environments, making it an ideal choice for industrial, automotive, and consumer electronics.

Sturdy design ensures resilience against mechanical stress and temperature fluctuations
Provides high contrast ratio for vibrant and sharp images
Integrated EMI shield improves reliability in electronic applications

Related links