Siemens UP 588/13 / 5WG1588-2AB13 TFT TFT LCD Display / Touch Screen, 5.7in VGA, 320 x 240pixels

Subtotal (1 unit)*

€1,720.00

(exc. VAT)

€2,115.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,720.00

*price indicative

RS Stock No.:
245-189
Mfr. Part No.:
UP 588/13 / 5WG1588-2AB13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Diagonal Display Size

5.7in

Interface Type

USB

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

161.5 x 135 x 64mm

Display Matrix Technology

TFT

Graphics Array Type

VGA

COO (Country of Origin):
DE
The Siemens Touch Panels offer a convenient overview of the entire building. All functions can be centrally monitored and intuitively operated using the full graphic display and brilliant 5.7" TFT colour display.

Commissioning with ETS no need for plug ins or external software
Four design frames and four menu designs for a wide range of project and customer requirements
Digital picture frames for individual pictures graphics and logos included

Related links