Riverdi RVT35AHBFWC00 TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 240pixels

Bulk discount available

Subtotal (1 unit)*

€79.34

(exc. VAT)

€97.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€79.34
5 +€77.76

*price indicative

RS Stock No.:
672-196
Mfr. Part No.:
RVT35AHBFWC00
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

3.5in

Interface Type

QSPI, SPI

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56mm

Display Matrix Technology

TFT

COO (Country of Origin):
PL
The Riverdi 3.5 inch TFT display features a capacitive touchscreen, metal mounting frame, and a built-in LED inverter for efficient power management. The 320x240 resolution delivers sharp, vibrant colors, powered by the advanced BT815 graphics controller for seamless performance. With a standard SPI/QSPI interface, it ensures fast data transfer for embedded applications.

320x240 resolution for crisp visuals
Metal mounting frame for durability
Built-in LED inverter for efficient power use

Related links