AUO G156HAN02.3 + PCAP TFT LCD Colour Display, 15.6in, 1920 x 1080pixels
- RS Stock No.:
- 330-855
- Mfr. Part No.:
- G156HAN02.3 + PCAP
- Manufacturer:
- AUO
Subtotal (1 unit)*
€361.34
(exc. VAT)
€444.45
(inc. VAT)
New product - Preorder today
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.34 |
*price indicative
- RS Stock No.:
- 330-855
- Mfr. Part No.:
- G156HAN02.3 + PCAP
- Manufacturer:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 15.6in | |
| Interface Type | LVDS, RGB | |
| Resolution | 1920 x 1080pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 344.16 x 193.59mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 15.6in | ||
Interface Type LVDS, RGB | ||
Resolution 1920 x 1080pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 344.16 x 193.59mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- TW
The AUO Color active matrix liquid crystal display features a TFT LCD panel, driver circuit, and LED backlight system. It supports a 16:9 FHD resolution of 1920 x 1080 with 16.7M colors using RGB 8 bit. The module includes an LED backlight driving circuit, and all input signals are LVDS interface compatible.
Screen diagonal 15.6 inch
Resolution 1920 x 3 RGB x 1080
Pixel arrangement RGB vertical stripe
Display mode AHVA normally black
Resolution 1920 x 3 RGB x 1080
Pixel arrangement RGB vertical stripe
Display mode AHVA normally black
Related links
- AUO G156HAN02.3 TFT LCD Colour Display 1920 x 1080pixels
- RS PRO TFT TFT LCD Display 1920 x 1080pixels
- AUO G215HAN01.3 + PCAP TFT LCD Colour Display 1920 x 1080pixels
- AUO G185HAN01.0 + PCAP TFT LCD Colour Display 1920 x 1080pixels
- AUO G156XW01 V3 + PCAP TFT LCD Colour Display 1366 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1920 x 1080pixels
- AUO G185HAN01.0 TFT LCD Colour Display 1920 x 1080pixels
- AUO G215HAN01.3 TFT LCD Colour Display 1920 x 1080pixels