AUO G185HAN01.0 + PCAP TFT LCD Colour Display, 18.5in, 1920 x 1080pixels
- RS Stock No.:
- 330-861
- Mfr. Part No.:
- G185HAN01.0 + PCAP
- Manufacturer:
- AUO
Subtotal (1 unit)*
€431.85
(exc. VAT)
€531.18
(inc. VAT)
New product - Preorder today
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.85 |
*price indicative
- RS Stock No.:
- 330-861
- Mfr. Part No.:
- G185HAN01.0 + PCAP
- Manufacturer:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 18.5in | |
| Interface Type | LVDS, RGB | |
| Resolution | 1920 x 1080pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 408.96 x 230.04mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 18.5in | ||
Interface Type LVDS, RGB | ||
Resolution 1920 x 1080pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 408.96 x 230.04mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- TW
The AUO 18.5 inch wide color AHVA TFT-LCD module supporting an FHD resolution of 1920 x 1080 with 16.7M colors in true 8 bit. It features an LVDS interface for all input signals.
Screen diagonal 469.16 mm 18.47 inch
Pixel pitch 213 μm x 213 μm
Pixel arrangement RGB vertical stripe
Display mode AHVA mode normally black
White luminance centre 350 cd/m² typical
Contrast ratio 1000 typical
Optical response time 20 ms
Pixel pitch 213 μm x 213 μm
Pixel arrangement RGB vertical stripe
Display mode AHVA mode normally black
White luminance centre 350 cd/m² typical
Contrast ratio 1000 typical
Optical response time 20 ms
Related links
- AUO G185HAN01.0 TFT LCD Colour Display 1920 x 1080pixels
- AUO G215HAN01.3 + PCAP TFT LCD Colour Display 1920 x 1080pixels
- AUO G156HAN02.3 + PCAP TFT LCD Colour Display 1920 x 1080pixels
- AUO G156HAN02.3 TFT LCD Colour Display 1920 x 1080pixels
- AUO G215HAN01.3 TFT LCD Colour Display 1920 x 1080pixels
- Midas MDT0400GIHC-LVDS TFT LCD Colour Display / Touch Screen 1920 x 1080pixels
- AUO G101EAN02.1 + PCAP TFT LCD Colour Display 1280 x 800pixels
- AUO G104STN01.3 + PCAP TFT LCD Colour Display 800 x 600pixels