AUO M190ETN01.0 TFT LCD Colour Display, 19in SXGA, 1280 x 1024pixels
- RS Stock No.:
- 330-863
- Mfr. Part No.:
- M190ETN01.0
- Manufacturer:
- AUO
Subtotal (1 unit)*
€145.04
(exc. VAT)
€178.40
(inc. VAT)
New product - Preorder today
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.04 |
*price indicative
- RS Stock No.:
- 330-863
- Mfr. Part No.:
- M190ETN01.0
- Manufacturer:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 19in | |
| Interface Type | LVDS, RGB | |
| Resolution | 1280 x 1024pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 376.32 x 301.056mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | SXGA | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 19in | ||
Interface Type LVDS, RGB | ||
Resolution 1280 x 1024pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 376.32 x 301.056mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type SXGA | ||
Display Type TFT | ||
- COO (Country of Origin):
- TW
The AUO 19 inch SXGA color a-Si TFT-LCD module supporting a resolution of 1280 x 1024 with 16.7M colors using 8 bit RGB data input. It features a dual-channel LVDS interface, and the module does not include a driver board for the backlight.
Screen diagonal 482.6 mm 19.0 inch
Pixel pitch 294 μm x 294 μm
Pixel arrangement RGB vertical stripe
Display mode TN mode normally white
White luminance centre 250 cd/m² typical at 50.0 mA
Contrast ratio 1000 typical
Response time 5 ms typical on or off
Pixel pitch 294 μm x 294 μm
Pixel arrangement RGB vertical stripe
Display mode TN mode normally white
White luminance centre 250 cd/m² typical at 50.0 mA
Contrast ratio 1000 typical
Response time 5 ms typical on or off
Related links
- AUO M190ETN01.0 + PCAP TFT LCD Colour Display 1280 x 1024pixels
- AUO M170ETN01.1 TFT LCD Colour Display 1280 x 1024pixels
- AUO M170ETN01.1 + PCAP TFT LCD Colour Display 1280 x 1024pixels
- FPM Series FPM200 Display - 17 in 1280 x 1024pixels
- FPM Series FPM200 Display - 19 in 1280 x 1024pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 17 in 1280 x 1024pixels
- Wachendorff WPC002 Series Touch-Screen HMI Display - 19 in 1280 x 1024pixels
- AUO G101EAN02.1 TFT LCD Colour Display 1280 x 800pixels