Midas MDT0400CC-USBC TFT TFT LCD Display / Touch Screen, 4in, 480 X 480pixels
- RS Stock No.:
- 425-378
- Mfr. Part No.:
- MDT0400CC-USBC
- Manufacturer:
- Midas
Subtotal (1 unit)*
€79.33
(exc. VAT)
€97.58
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.33 |
*price indicative
- RS Stock No.:
- 425-378
- Mfr. Part No.:
- MDT0400CC-USBC
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 4in | |
| Interface Type | USB | |
| Resolution | 480 X 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 71.86 X 70.18mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 4in | ||
Interface Type USB | ||
Resolution 480 X 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 71.86 X 70.18mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas Color active matrix TFT (Thin Film Transistor) LCD (liquid crystal display) that uses amorphous silicon TFT as a switching device. This module is composed of a Transmissive type TFT-LCD Panel, driver circuit, capacitance touch panel, back-light unit. The resolution of a 4.0 inch TFT-LCD contains480x480 pixels, and can display up to 16.7M colors.
Orientation Square
Appearance RGB
Supply Voltage 5V
Appearance RGB
Supply Voltage 5V
Related links
- Midas MDT0400BC-USBC TFT TFT LCD Display / Touch Screen 480 X 800pixels
- Midas MDT0340A-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0340AC-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0500BC-USBC TFT TFT LCD Display / Touch Screen 480 X 854pixels
- Midas MDT0350AC-USBC TFT TFT LCD Display / Touch Screen 480 X 640pixels
- Midas MDT0350B-USBC IPS TFT TFT LCD Display / Touch Screen 640 X 480pixels
- Midas MDT0350BC-USBC IPS TFT TFT LCD Display / Touch Screen 640 X 480pixels
- Midas MDT0400AC-USBC IPS TFT TFT LCD Display / Touch Screen 720 X720pixels