Midas MDT0500BC-USBC TFT TFT LCD Display / Touch Screen, 5in, 480 X 854pixels
- RS Stock No.:
- 425-379
- Mfr. Part No.:
- MDT0500BC-USBC
- Manufacturer:
- Midas
Subtotal (1 unit)*
€89.71
(exc. VAT)
€110.34
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.71 |
*price indicative
- RS Stock No.:
- 425-379
- Mfr. Part No.:
- MDT0500BC-USBC
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Interface Type | USB | |
| Resolution | 480 X 854pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 61.632 X 109.6mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Interface Type USB | ||
Resolution 480 X 854pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 61.632 X 109.6mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas Plug and play device, this is a color active matrix TFT (Thin Film Transistor) LCD (liquid crystal display) that uses amorphous silicon TFT as a switching device. This module is composed of a transmissive type TFT-LCD Panel, driver circuit, capacitance touch panel, back-light unit, TYPE C AD board. The resolution of a 5.0 inch TFT-LCD contains 480x854 pixels, and can display up to 16.7M colors.
Orientation Portrait
Appearance RGB
Supply Voltage 5V
Appearance RGB
Supply Voltage 5V
Related links
- Midas MDT0500BA-USBC TFT TFT LCD Display 480 X 854pixels
- Midas MDT0500A-USBC IPS TFT TFT LCD Display / Touch Screen 720 X 1280pixels
- 4D Systems gen4-4DPi-50CT-CLB TFT LCD Colour Display / Touch Screen 480 x 800pixels
- 4D Systems gen4-4DPi-50T TFT LCD Colour Display / Touch Screen 480 x 800pixels
- Midas MDT0500AC-USBC IPS TFT TFT LCD Display / Touch Screen 720 X 1280pixels
- Midas MDT0400BC-USBC TFT TFT LCD Display / Touch Screen 480 X 800pixels
- Midas MDT0400CC-USBC TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0350AC-USBC TFT TFT LCD Display / Touch Screen 480 X 640pixels