Midas MDT0500AC-USBC IPS TFT TFT LCD Display / Touch Screen, 5in, 720 X 1280pixels
- RS Stock No.:
- 428-539
- Mfr. Part No.:
- MDT0500AC-USBC
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
€119.34
(exc. VAT)
€146.79
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €119.34 |
| 10 + | €107.41 |
*price indicative
- RS Stock No.:
- 428-539
- Mfr. Part No.:
- MDT0500AC-USBC
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 5in | |
| Interface Type | USB | |
| Resolution | 720 X 1280pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 62.10 X 110.40mm | |
| Display Matrix Technology | IPS TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 5in | ||
Interface Type USB | ||
Resolution 720 X 1280pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 62.10 X 110.40mm | ||
Display Matrix Technology IPS TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Midas TFT LCD Display is a 5 inch square screen with a resolution of 720 x 1280 pixels. It uses an RGB interface and operates at 5V, offering bright, high-resolution visuals ideal for modern, space-efficient display applications.
Capacitive Touch
RGB display
USB C interface
RGB display
USB C interface
Related links
- Midas MDT0500A-USBC IPS TFT TFT LCD Display / Touch Screen 720 X 1280pixels
- Midas MDT0400A-USBC IPS TFT TFT LCD Display / Touch Screen 720 X720pixels
- Midas MDT0400AC-USBC IPS TFT TFT LCD Display / Touch Screen 720 X720pixels
- Midas MDT0280AC-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 640pixels
- Midas MDT0700AC-USBC IPS TFT TFT LCD Display / Touch Screen 1920 X 1200pixels
- Midas MDT0340A-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0340AC-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0350B-USBC IPS TFT TFT LCD Display / Touch Screen 640 X 480pixels