Midas MDT0700AC-USBC IPS TFT TFT LCD Display / Touch Screen, 7in, 1920 X 1200pixels

Subtotal (1 unit)*

€224.24

(exc. VAT)

€275.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€224.24

*price indicative

RS Stock No.:
428-542
Mfr. Part No.:
MDT0700AC-USBC
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

7in

Interface Type

USB

Resolution

1920 X 1200pixels

Touch Screen

Yes

Viewing Area Dimensions

151.20 X 94.50mm

Display Matrix Technology

IPS TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas TFT LCD Display is a 7 inch square screen with a resolution of 1920 x 1200 pixels. It uses an RGB interface and operates at 5V, offering bright, high-resolution visuals ideal for modern, space-efficient display applications.

Capacitive Touch
RGB display
USB C interface

Related links