4D Systems uLCD-24PTU TFT TFT LCD Display / Touch Screen, 2.4in VGA, 240 X 320pixels
- RS Stock No.:
- 561-701
- Mfr. Part No.:
- uLCD-24PTU
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€63.72
(exc. VAT)
€78.38
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €63.72 |
| 5 + | €62.45 |
*price indicative
- RS Stock No.:
- 561-701
- Mfr. Part No.:
- uLCD-24PTU
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.4in | |
| Interface Type | I2C | |
| Resolution | 240 X 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 36.72 X 48.96mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | VGA | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.4in | ||
Interface Type I2C | ||
Resolution 240 X 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 36.72 X 48.96mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type VGA | ||
Display Type TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Module demonstrates class and finesse in the microLCD range, featuring a 2.4 inch 240x320 screen resolution that is the ideal size for displaying detailed graphics for many interactive touch applications. Driving the display and peripherals is the PICASO processor, a very capable and powerful chip which enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.
Built in extensive 4DGL graphics and system library functions
Display full color images, animations, icons and video clips
Supports all available Windows fonts
A 30 pin header for I/O expansion and future plug-in daughter boards
Display full color images, animations, icons and video clips
Supports all available Windows fonts
A 30 pin header for I/O expansion and future plug-in daughter boards
Related links
- 4D Systems uLCD-24PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems uLCD-28PTU TFT TFT LCD Display / Touch Screen 240 X 320pixels
- 4D Systems SK-24PTU TFT LCD Colour Display Starter Kit / Touch Screen 240 x 320 pixels
- 4D Systems uLCD-32PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-24PT TFT LCD Display Module / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-24DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-24PT-AR TFT LCD Display Module / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-24CT TFT TFT LCD Display / Touch Screen 240 x 320pixels
