4D Systems uLCD-28PTU TFT TFT LCD Display / Touch Screen, 2.8in VGA, 240 X 320pixels
- RS Stock No.:
- 561-702
- Mfr. Part No.:
- uLCD-28PTU
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€73.53
(exc. VAT)
€90.44
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €73.53 |
| 5 + | €72.06 |
*price indicative
- RS Stock No.:
- 561-702
- Mfr. Part No.:
- uLCD-28PTU
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.8in | |
| Interface Type | I2C | |
| Resolution | 240 X 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 43.20 x 57.60mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | VGA | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Interface Type I2C | ||
Resolution 240 X 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 43.20 x 57.60mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type VGA | ||
Display Type TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Module demonstrates class and finesse in the micro LCD range, featuring a 2.8 inch 240x320 screen resolution that is the ideal size for displaying detailed graphics for many interactive touch applications. Driving the display and peripherals is the PICASO processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D graphics processors.
Built-in extensive 4DGL graphics and system library functions
Display full color images, animations, icons and video clips
Supports all available Windows fonts
A 30-pin header for I/O expansion and future plug-in daughter boards
Display full color images, animations, icons and video clips
Supports all available Windows fonts
A 30-pin header for I/O expansion and future plug-in daughter boards
Related links
- 4D Systems uLCD-28PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems uLCD-24PTU TFT TFT LCD Display / Touch Screen 240 X 320pixels
- 4D Systems uLCD-32PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-28PT TFT LCD Display Module / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-28DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-28CT TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-28 TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-28CT-CLB TFT TFT LCD Display / Touch Screen 240 x 320pixels
