4D Systems uLCD-90DT TFT TFT LCD Display / Touch Screen, 9in, 800 X 480pixels
- RS Stock No.:
- 561-708
- Mfr. Part No.:
- uLCD-90DT
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€196.15
(exc. VAT)
€241.26
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €196.15 |
| 5 + | €192.24 |
*price indicative
- RS Stock No.:
- 561-708
- Mfr. Part No.:
- uLCD-90DT
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 9in | |
| Interface Type | TTL | |
| Resolution | 800 X 480pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 9in | ||
Interface Type TTL | ||
Resolution 800 X 480pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Integrated Display Module is part of the microLCD range of modules Designed and Manufactured by 4D Systems. The 9.0 inch model was designed specifically to cater to the demand for physically large displays, for ease of integration and use, and with careful consideration for space requirements and functionality. The 9.0 inch DIABLO-16 Integrated Display Module features a TFT LCD and is capable of Touch Detection, microSD memory Storage, GPIO and Communications, along with multiple millisecond resolution timers, and Audio Generation.
Display full color images, animations, icons and video clips
Supports all available Windows fonts
4.0V to 5.5V range operation (single supply)
Supports all available Windows fonts
4.0V to 5.5V range operation (single supply)
Related links
- 4D Systems uLCD-90DCT TFT TFT LCD Display / Touch Screen 800 X 480pixels
- 4D Systems RP2350-90 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems ESP32-90CT TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems RP2350-90CT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-90800480-CTP TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems RP2350-90T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems ESP32-90T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems RP2350-90CT TFT LCD Colour Display / Touch Screen 800 x 480pixels
