4D Systems uLCD-90DCT TFT TFT LCD Display / Touch Screen, 9in, 800 X 480pixels
- RS Stock No.:
- 561-709
- Mfr. Part No.:
- uLCD-90DCT
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€235.40
(exc. VAT)
€289.54
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €235.40 |
| 5 + | €230.69 |
*price indicative
- RS Stock No.:
- 561-709
- Mfr. Part No.:
- uLCD-90DCT
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 9in | |
| Interface Type | TTL | |
| Resolution | 800 X 480pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 9in | ||
Interface Type TTL | ||
Resolution 800 X 480pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems Display module with 9.0 inch screen and 800x480 pixel resolution featuring Diablo16 capacitive touch supports a maximum operating temperature of 70 degrees Celsius and a minimum of minus 20 degrees Celsius with an operating supply current of 784 mA.
Backlight Type White LED
Operating Supply Voltage 5 V
Packaging Bulk
Operating Supply Voltage 5 V
Packaging Bulk
Related links
- 4D Systems uLCD-90DT TFT TFT LCD Display / Touch Screen 800 X 480pixels
- 4D Systems RP2350-90 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems ESP32-90CT TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems RP2350-90CT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-90800480-CTP TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems RP2350-90T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems ESP32-90T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems RP2350-90CT TFT LCD Colour Display / Touch Screen 800 x 480pixels
