4D Systems gen4-uLCD-32D TFT LCD Colour Display, 3.2in, 240 x 320pixels
- RS Stock No.:
- 564-919
- Mfr. Part No.:
- gen4-uLCD-32D
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€58.81
(exc. VAT)
€72.34
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €58.81 |
| 5 + | €55.28 |
*price indicative
- RS Stock No.:
- 564-919
- Mfr. Part No.:
- gen4-uLCD-32D
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Interface Type | I2C, SPI | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 64.80 x 48.60mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Interface Type I2C, SPI | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 64.80 x 48.60mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
The 4D Systems Compact intelligent display module with a vibrant, full-color TFT screen and a durable cover lens bezel for clean mounting. Its powered by an advanced graphics processor that supports smooth rendering and flexible connectivity. Ideal for embedded systems where space is limited, it allows for rich visual interfaces and multimedia access.
Color display with touch capability and rugged bezel
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control
Operational Amplifiers, ON Semiconductor
Related links
- 4D Systems gen4-uLCD-32D-CLB TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-32PT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32DCT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32PT-AR TFT LCD Display Module / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-32CT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-32CT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-32CT TFT LCD Colour Display / Touch Screen 240 x 320pixels
