4D Systems gen4-uLCD-35D-CLB TFT LCD Colour Display, 3.5in, 320 x 480pixels
- RS Stock No.:
- 564-924
- Mfr. Part No.:
- gen4-uLCD-35D-CLB
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€73.53
(exc. VAT)
€90.44
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €73.53 |
| 5 + | €72.06 |
*price indicative
- RS Stock No.:
- 564-924
- Mfr. Part No.:
- gen4-uLCD-35D-CLB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | I2C, SPI | |
| Resolution | 320 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 73.44 x 48.96mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type I2C, SPI | ||
Resolution 320 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 73.44 x 48.96mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
Comparators, ON Semiconductor
The 4D Systems Compact intelligent display module with a vibrant, full-color TFT screen and a durable cover lens bezel for clean mounting. Its powered by an advanced graphics processor that supports smooth rendering and flexible connectivity. Ideal for embedded systems where space is limited, it allows for rich visual interfaces and multimedia access.
Color display with touch capability and rugged bezel
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control
Comparators, ON Semiconductor
Related links
- 4D Systems gen4-uLCD-35D TFT LCD Colour Display 320 x 480pixels
- 4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-70D-CLB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-50D-CLB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-50DCT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-70DCT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-35480320-CTP-CLB-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
