4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels
- RS Stock No.:
- 125-7946
- Mfr. Part No.:
- gen4-uLCD-35DCT-CLB
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€93.26
(exc. VAT)
€114.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €93.26 |
| 10 - 24 | €82.07 |
| 25 + | €76.48 |
*price indicative
- RS Stock No.:
- 125-7946
- Mfr. Part No.:
- gen4-uLCD-35DCT-CLB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | Serial | |
| Resolution | 320 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 73mm | |
| Touch Screen Type | Capacitive | |
| Supply Voltage | 4 → 5.5 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 104.2 x 72.1 x 7.8mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Brightness | 216cd/m² | |
| Series | gen4 | |
| Current Rating | 175mA | |
| Operating Temperature Range | -10 → +60°C | |
| Number of Colours | 65,536 | |
| Width | 104.2mm | |
| Voltage Rating | 5.5V | |
| Viewing Area Width | 48.96mm | |
| Depth | 72.1mm | |
| Standards Met | CE | |
| Power Supply Included | No | |
| Contrast Ratio | 250:1 | |
| Height | 7.8mm | |
| Viewing Area Height | 73.44mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type Serial | ||
Resolution 320 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 73mm | ||
Touch Screen Type Capacitive | ||
Supply Voltage 4 → 5.5 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 104.2 x 72.1 x 7.8mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Brightness 216cd/m² | ||
Series gen4 | ||
Current Rating 175mA | ||
Operating Temperature Range -10 → +60°C | ||
Number of Colours 65,536 | ||
Width 104.2mm | ||
Voltage Rating 5.5V | ||
Viewing Area Width 48.96mm | ||
Depth 72.1mm | ||
Standards Met CE | ||
Power Supply Included No | ||
Contrast Ratio 250:1 | ||
Height 7.8mm | ||
Viewing Area Height 73.44mm | ||
- COO (Country of Origin):
- CN
4D Systems LCD Display
The 4D Systems gen4 series 3.5in LCD offers a compact and easy to integrate display solution. This 320 x 480 pixels variant features 4-wire capacitive touch for applications requiring a human-machine interface. The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities. The 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability, powers it. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.
Kit Contents
1 x 3.5in gen4-uLCD-35DCT-CLB LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable
Kit Contents
1 x 3.5in gen4-uLCD-35DCT-CLB LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable
Features and Benefits
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
30-pin FPC connection for signals, power, communications, GPIO and programming micro-SD card connector for multimedia storage and data logging
32KB of user RAM
4.0 V to 5.5 V operation
6 banks of 32KB Flash memory for user application code and data
Compact – module dimensions are 78.4mm height, 104.2mm width and 72.1mm depth (including mounting tabs)
Dedicated PWM audio pin
RGB 65k true to like colours
Supports all Windows fonts
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
3 x I2C channels
3 x SPI channels
30-pin FPC connection for signals, power, communications, GPIO and programming micro-SD card connector for multimedia storage and data logging
32KB of user RAM
4.0 V to 5.5 V operation
6 banks of 32KB Flash memory for user application code and data
Compact – module dimensions are 78.4mm height, 104.2mm width and 72.1mm depth (including mounting tabs)
Dedicated PWM audio pin
RGB 65k true to like colours
Supports all Windows fonts
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Certifications
CE certified
REACH compliant
REACH compliant
Related links
- 4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-35D-CLB TFT LCD Colour Display 320 x 480pixels
- 4D Systems gen4-RP2350-35CT-CLB TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-ESP32-35CT-CLB TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-35D TFT LCD Colour Display 320 x 480pixels
- 4D Systems 4DLCD-35480320-CTP-CLB-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-50DCT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-70DCT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
