4D Systems gen4-uLCD-50D-CLB-SB TFT LCD Colour Display, 5in, 800 x 480pixels
- RS Stock No.:
- 564-932
- Mfr. Part No.:
- gen4-uLCD-50D-CLB-SB
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€137.29
(exc. VAT)
€168.87
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €137.29 |
| 5 + | €129.06 |
*price indicative
- RS Stock No.:
- 564-932
- Mfr. Part No.:
- gen4-uLCD-50D-CLB-SB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 5in | |
| Interface Type | I2C, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 108.00 x 64.80mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 5in | ||
Interface Type I2C, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 108.00 x 64.80mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
Prescalers, ON Semiconductor
The 4D Systems Smart display module tailored for embedded systems that require vivid visuals and responsive touch interaction. It features a full-color TFT screen with capacitive touch and a rugged cover lens bezel, making it suitable for both industrial and consumer environments. Powered by a dedicated graphics processor, it supports rich GUI development, multimedia playback, and flexible connectivity.
Capacitive touch display with enhanced brightness and protective bezel
Interfaces include serial and SPI with I²C for seamless integration
On-board memory card slot for multimedia and data storage
Programmable for advanced GUI creation using a high level IDE
Interfaces include serial and SPI with I²C for seamless integration
On-board memory card slot for multimedia and data storage
Programmable for advanced GUI creation using a high level IDE
Clock Dividers
Related links
- 4D Systems gen4-uLCD-50D-CLB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-50D-SB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-50DCT-CLB-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50D TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-70D-CLB-SB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-70DCT-CLB-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50DT-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50DCT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
