4D Systems gen4-uLCD-70D-CLB-SB TFT LCD Colour Display, 7in, 800 x 480pixels
- RS Stock No.:
- 564-941
- Mfr. Part No.:
- gen4-uLCD-70D-CLB-SB
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€166.72
(exc. VAT)
€205.07
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €166.72 |
| 5 + | €156.72 |
*price indicative
- RS Stock No.:
- 564-941
- Mfr. Part No.:
- gen4-uLCD-70D-CLB-SB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Interface Type | I2C, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 153.84 x 85.63mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Interface Type I2C, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 153.84 x 85.63mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Pb-Free
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
The 4D Systems Smart display module tailored for embedded systems that require vivid visuals and responsive touch interaction. It features a full-color TFT screen with capacitive touch and a rugged cover lens bezel, making it suitable for both industrial and consumer environments. Powered by a dedicated graphics processor, it supports rich GUI development, multimedia playback, and flexible connectivity.
Capacitive touch display with enhanced brightness and protective bezel
Interfaces include serial and SPI with I²C for seamless integration
On-board memory card slot for multimedia and data storage
Programmable for advanced GUI creation using a high level IDE
Interfaces include serial and SPI with I²C for seamless integration
On-board memory card slot for multimedia and data storage
Programmable for advanced GUI creation using a high level IDE
Related links
- 4D Systems gen4-uLCD-70D-CLB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-70D-SB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-70DCT-CLB-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-70D TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-70D-WVA TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-50D-CLB-SB TFT LCD Colour Display 800 x 480pixels
- 4D Systems gen4-uLCD-50DCT-CLB-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-70DT-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
